Siemens Handle Handle For Use With HMI Siemens PRO Devices
- RS Stock No.:
- 256-7162
- Mfr. Part No.:
- 6AV76741LB100AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$885.70
(exc. GST)
$974.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.70 |
*price indicative
- RS Stock No.:
- 256-7162
- Mfr. Part No.:
- 6AV76741LB100AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| For Use With HMI | Siemens PRO Devices | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Handle | ||
Product Type Handle | ||
For Use With HMI Siemens PRO Devices | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- SI
The Siemens handles for HMI PRO devices is universally adjustable from 12 inch to 22 inch, RAL9006 (silver).
Extension unit
HMI/IPC devices
Related links
- Siemens Handle Handle For Use With HMI Siemens PRO Devices
- Siemens USB Keyboard For Use With HMI Siemens PRO Devices
- Siemens Key Board Tray Mounting Kit For Use With HMI Siemens PRO Devices
- Siemens Adapter Plate Adapter For Use With HMI Siemens PRO Devices
- Siemens USB Interface USB Switch For Use With HMI Siemens PRO Devices
- Siemens Mount Adapter Kit Adapter For Use With HMI Siemens PRO Devices
- Siemens Spare Key Spare Key For Use With HMI Siemens PRO Devices
- Siemens Label Label For Use With HMI Siemens 16:9 PRO Devices
