Siemens USB Interface USB Switch For Use With HMI Siemens Extension Units
- RS Stock No.:
- 256-7174
- Mfr. Part No.:
- 6AV76741MF000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$173.94
(exc. GST)
$191.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.94 |
*price indicative
- RS Stock No.:
- 256-7174
- Mfr. Part No.:
- 6AV76741MF000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | USB Interface | |
| Product Type | USB Switch | |
| For Use With HMI | Siemens Extension Units | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type USB Interface | ||
Product Type USB Switch | ||
For Use With HMI Siemens Extension Units | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- DE
The Siemens USB interface for front mounting in extension unit. It has pre-wired cable and connector USB2.0 Typ A.
IP65 protection class
Material aluminium
Enclosure color (front) Silver metallic
- RS Stock No. 2567139
- Mfr. Part No. 6AV76740LX010AA0
Each
$1,163.05
- RS Stock No. 2567138
- Mfr. Part No. 6AV76740LX000AA0
Each
$563.63
- RS Stock No. 2567141
- Mfr. Part No. 6AV76740NE010AA0
Each
$2,039.80
- RS Stock No. 9120314
- Mfr. Part No. HMIZRA1
Each
$535.53
Related links
- Siemens USB Interface USB Switch For Use With HMI Siemens PRO Devices
- Siemens Spare Key Spare Key For Use With HMI Siemens Extension Units
- Siemens USB Interface for Use with LOGO Series
- Siemens USB Keyboard For Use With HMI Siemens PRO Devices
- Microchip USB Interface ICs
- Peak USB Interface 2
- Gemini USB Interface for Use with Inductive Data Logger
- Infineon CYUSB3KIT-003 1-Channel, USB 3.0












