Siemens Connector Connector For Use With HMI SIMATIC PLC Siemen S7

Subtotal (1 unit)*

$157.46

(exc. GST)

$173.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.46

*price indicative

RS Stock No.:
253-4158
Mfr. Part No.:
6AV68810HE200AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connector

Product Type

Connector

For Use With HMI

SIMATIC

For Use With PLC

Siemen S7

IP Rating

IP66, IP65

Hazardous Area Certification

No

Standards/Approvals

SEMI F47, CE, KCC, C-Tick (RCM), REACH, Directive 2014/35/EC, UL, EAC, cUL

Series

6EV68

COO (Country of Origin):
DE
The Siemens 8-pole female connector can be plugged into SIMATIC HMI device. It is rated for 24 V DC.

Grid size 3.50 mm 180°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy