Siemens Service Pack Service Pack For Use With HMI SIMATIC PLC Siemen S7

Subtotal (1 unit)*

$363.03

(exc. GST)

$399.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.03

*price indicative

RS Stock No.:
253-4079
Mfr. Part No.:
6AV36783XC30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Service Pack

Accessory Type

Service Pack

For Use With HMI

SIMATIC

For Use With PLC

Siemen S7

Hazardous Area Certification

No

Standards/Approvals

REACH, CSA, ES, RoHS, TLS, CE

Series

6AV63

COO (Country of Origin):
DE
The Siemens service package includes 1x mounting seal PP7, 1x mounting seal PP17, 5x mounting clamps, 1x 24 V DC connector 2-pole, 1x 24 V DC connector 3-pole, 1x connector 4-pole, and 2x connectors 16-pole.

This service pack is CE marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy