Siemens Connector Connector For Use With HMI SIMATIC PLC Siemen S7
- RS Stock No.:
- 253-4140
- Mfr. Part No.:
- 6AV68810AE100CB0
- Brand:
- Siemens
Subtotal (1 unit)*
$98.41
(exc. GST)
$108.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.41 |
*price indicative
- RS Stock No.:
- 253-4140
- Mfr. Part No.:
- 6AV68810AE100CB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | REACH, UL, C-Tick (RCM), KCC, EAC, Directive 2014/35/EC, cUL, SEMI F47, CE | |
| Hazardous Area Certification | No | |
| Series | 6EV68 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With HMI SIMATIC | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Standards/Approvals REACH, UL, C-Tick (RCM), KCC, EAC, Directive 2014/35/EC, cUL, SEMI F47, CE | ||
Hazardous Area Certification No | ||
Series 6EV68 | ||
- COO (Country of Origin):
- DE
The Siemens 3-pin pin female connector can be plugged into SIMATIC HMI device.
Conductor cross-section 0.14 to 1.5 mm²
Related links
- Siemens Connector Connector For Use With HMI SIMATIC PLC Siemen S7
- Siemens Mounting Clip Mounting Bracket For Use With HMI SIMATIC PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI SIMATIC PLC Siemen S7
- Siemens Labelling Strip Label For Use With HMI SIMATIC PLC Siemen S7
- Siemens Connector Connector For Use With HMI KP32F PN PLC Siemen S7
- Siemens Connector Connector For Use With HMI KP8 PN PLC Siemen S7
- Siemens RS422 to RS232 Converter Connector For Use With HMI All SIMATIC HMI RS422 Interface PLC Siemen S7
- Siemens Connector Connector For Use With HMI KP8F PN, KP32F PN PLC Siemen S7
