Siemens Labelling Strip Label For Use With HMI SIMATIC PLC Siemen S7
- RS Stock No.:
- 253-4083
- Mfr. Part No.:
- 6AV65741AB002BA0
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$239.76
(exc. GST)
$263.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $119.88 | $239.76 |
*price indicative
- RS Stock No.:
- 253-4083
- Mfr. Part No.:
- 6AV65741AB002BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Label | |
| Accessory Type | Labelling Strip | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KCC, Directive 2014/35/EC, UL, cUL, CE, REACH, EAC, SEMI F47, C-Tick (RCM) | |
| Series | 6EV65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Label | ||
Accessory Type Labelling Strip | ||
For Use With HMI SIMATIC | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals KCC, Directive 2014/35/EC, UL, cUL, CE, REACH, EAC, SEMI F47, C-Tick (RCM) | ||
Series 6EV65 | ||
- COO (Country of Origin):
- DE
The Siemens MP37x key labelling strips are printable with laser printer, test printer suitability beforehand, no liability for printer damage.
Mounting in portrait & landscape format possible
Related links
- Siemens Labelling Strip Label For Use With HMI Mobile Panel 277 PLC Siemen S7
- Siemens Mounting Clip Mounting Bracket For Use With HMI SIMATIC PLC Siemen S7
- Siemens Connector Connector For Use With HMI SIMATIC PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI SIMATIC PLC Siemen S7
- Siemens RS422 to RS232 Converter Connector For Use With HMI All SIMATIC HMI RS422 Interface PLC Siemen S7
- Siemens TTY Converter Connector For Use With HMI All SIMATIC HMI RS422 Interface PLC Siemen S7
- Siemens Memory Card Memory Card For Use With HMI IPCs PLC Siemen S7
- Siemens Connector Connector For Use With HMI KP8F PN, KP32F PN PLC Siemen S7
