Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7

Subtotal (1 unit)*

$29,374.00

(exc. GST)

$32,311.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,374.00

*price indicative

RS Stock No.:
249-1413
Mfr. Part No.:
6AV6372-2CG20-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Accessory Type

Software

For Use With HMI

SIMATIC HMI operator panels

For Use With PLC

SIMATIC S7

Standards/Approvals

RoHS, CSA, REACH, CE, TLS

Hazardous Area Certification

No

Series

6AV63

COO (Country of Origin):
DE
The Siemens WinCC/Performance Monitor facilitates flexible calculation and powerful analysis of plant-specific key performance indicators (KPIs). The indicators provide the basis for deriving optimization potential, thus enabling productivity enhancement. They relate to individual machine groups, plant sections or production lines. The elements to be monitored are designated as equipment. Indicators are calculated based on operands which are derived from already configured WinCC tags. By combining them with associated values, more accurate production correlations can be highlighted, such as quality/supplier dependencies. The calculation formulas used are quick and simple to create in WinCC.

Complete transparency throughout the machine park as the basis for optimizing plant productivity

Servicing and maintenance

Line management and plant operator

Global availability of information server reports means they can be used by different user groups

Recognition of production correlations by combining associated values with indicators such as material used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy