Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- RS Stock No.:
- 249-1412
- Mfr. Part No.:
- 6AV6372-2CG20-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,880.58
(exc. GST)
$11,968.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,880.58 |
*price indicative
- RS Stock No.:
- 249-1412
- Mfr. Part No.:
- 6AV6372-2CG20-0CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| For Use With HMI | SIMATIC HMI operator panels | |
| For Use With PLC | SIMATIC S7 | |
| Standards/Approvals | TLS, CSA, CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Series | 6AV63 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
For Use With HMI SIMATIC HMI operator panels | ||
For Use With PLC SIMATIC S7 | ||
Standards/Approvals TLS, CSA, CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens WinCC/Performance Monitor facilitates flexible calculation and powerful analysis of plant-specific key performance indicators (KPIs). The indicators provide the basis for deriving optimization potential, thus enabling productivity enhancement. They relate to individual machine groups, plant sections or production lines. The elements to be monitored are designated as equipment. Indicators are calculated based on operands which are derived from already configured WinCC tags. By combining them with associated values, more accurate production correlations can be highlighted, such as quality/supplier dependencies. The calculation formulas used are quick and simple to create in WinCC.
Complete transparency throughout the machine park as the basis for optimizing plant productivity
Servicing and maintenance
Line management and plant operator
Global availability of information server reports means they can be used by different user groups
Recognition of production correlations by combining associated values with indicators such as material used
