Turck Plug-in Expansion Module
- RS Stock No.:
- 230-9801
- Mfr. Part No.:
- TX-RS485
- Brand:
- Turck
Subtotal (1 unit)*
$1,026.44
(exc. GST)
$1,129.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,026.44 |
*price indicative
- RS Stock No.:
- 230-9801
- Mfr. Part No.:
- TX-RS485
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Plug-in Expansion Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Plug-in Expansion Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Turck plug in expansion module for use with HMIs of the TX500 and TX700 product series and has 9.6 kbps to 115.2 kbps fieldbus transmission rate. It mount on HMIs of the TX500 and TX700 series and has -20 to +60 °C operating and -20 °C to +70 °C storage temperature range.
IP20 rated
CE certified
RS485 / RS422 interface
Galvanic ally isolated
9-pin SUB-D female connector
With plug-in expansion slot











