Turck Cable 5 m For Use With HMI TXF700 PLC TXF700
- RS Stock No.:
- 227-4717
- Mfr. Part No.:
- TXF-M22W-RJ45-5M
- Brand:
- Turck
Subtotal (1 unit)*
$430.05
(exc. GST)
$473.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.05 |
*price indicative
- RS Stock No.:
- 227-4717
- Mfr. Part No.:
- TXF-M22W-RJ45-5M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With HMI | TXF700 | |
| For Use With PLC | TXF700 | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Series | TXF700 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With HMI TXF700 | ||
For Use With PLC TXF700 | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Series TXF700 | ||
- COO (Country of Origin):
- CN
The Turck TXF700 HMI Series Accessories, PoE Connection Cable is M22 Angled to RJ45 and has 5 m length.
It is used with TXF700 HMI Series
Its length is 5m
