Turck Connector 5 m For Use With HMI TXF700 PLC TXF700

Subtotal (1 unit)*

$1,359.66

(exc. GST)

$1,495.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,359.66

*price indicative

RS Stock No.:
227-4649
Mfr. Part No.:
PSU20-POE-36W02
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Accessory Type

PoE Injector

Product Type

Connector

For Use With HMI

TXF700

For Use With PLC

TXF700

Cable Length

5m

Standards/Approvals

cULus, CE

Series

TXF700

COO (Country of Origin):
IT
The Turck TXF700 HMI Series Accessories, PoE Injector (M22 Connector for IP67 Connection) has maximum 36-W PoE Output Power.

Power and data supply for Power over

Ethernet

Robust design

Mounting via DIN rail

Ethernet with 10/100 Mbps

Reverse-polarity protected and short-circuit proof

Surge protection and overcurrent protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy