Turck Pipe Support Accessory Kit For Use With HMI TXF700 PLC TXF700
- RS Stock No.:
- 227-4718
- Mfr. Part No.:
- TXF-MT-02
- Brand:
- Turck
Subtotal (1 unit)*
$841.22
(exc. GST)
$925.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.22 |
*price indicative
- RS Stock No.:
- 227-4718
- Mfr. Part No.:
- TXF-MT-02
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Pipe Support | |
| Product Type | Accessory Kit | |
| For Use With HMI | TXF700 | |
| For Use With PLC | TXF700 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE Directive 2012/19/EU | |
| Series | TXF | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Pipe Support | ||
Product Type Accessory Kit | ||
For Use With HMI TXF700 | ||
For Use With PLC TXF700 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE Directive 2012/19/EU | ||
Series TXF | ||
- COO (Country of Origin):
- TW
The Turck TXF700 HMI Series Accessories, Pipe Support for TFX715 and 721.
Wall bracket for all TXF700 device variants
Pipe spacing is 50 mm
Pipe connection is 48 mm
All seals and screws included
Protection class IP67
Related links
- Turck Mounting Kit Mounting Bracket For Use With HMI TXF700 PLC TXF700
- Turck Multi Purpose Bracket with Cable Gland Mounting Bracket For Use With HMI TXF700 PLC TXF700
- Turck Mounting Kit Faceplate For Use With HMI TXF700 PLC TXF700
- Turck Table Stand Accessory Kit For Use With HMI TXF700 PLC TXF700
- Turck Cable 5 m For Use With HMI TXF700 PLC TXF700
- Turck Tightening Tool Handle For Use With HMI TXF700 PLC TXF700
- Turck Connector 5 m For Use With HMI TXF700 PLC TXF700
- Turck Mounting Bracket For Use With HMI VESA Bracket PLC TXF700
