Mitsubishi Electric USB Protection Cover Protective Cover For Use With HMI GT25 Wide, GOT, GT21 Wide
- RS Stock No.:
- 162-5694
- Mfr. Part No.:
- GT21-WUCOV
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$97.67
(exc. GST)
$107.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $97.67 |
*price indicative
- RS Stock No.:
- 162-5694
- Mfr. Part No.:
- GT21-WUCOV
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | USB Protection Cover | |
| Product Type | Protective Cover | |
| For Use With HMI | GT25 Wide, GOT, GT21 Wide | |
| IP Rating | IP67F | |
| Standards/Approvals | Japanese Industrial Standard JIS C 0920 | |
| Hazardous Area Certification | No | |
| Communication Protocol | USB | |
| Series | GOT2000 | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type USB Protection Cover | ||
Product Type Protective Cover | ||
For Use With HMI GT25 Wide, GOT, GT21 Wide | ||
IP Rating IP67F | ||
Standards/Approvals Japanese Industrial Standard JIS C 0920 | ||
Hazardous Area Certification No | ||
Communication Protocol USB | ||
Series GOT2000 | ||
- COO (Country of Origin):
- JP
Environmental protection cover for the USB interface on the GOT front face (for replacement)
Downsizing the operation panel: Since switches and lamps are created using software, the number of components attached to the operation panel as hardware can be reduced and the panel itself can be downsized.
Cutting costs for wiring: Wiring between components inside the operation panel is replaced with screen design by software, eliminating the need for the wiring, which requires a large amount of time and cost.
Standardizing operation panels: Even though required specifications changes, you just need to change settings using software. Therefore, operation panels can be Standardized.
Adding extra values as an HMI (Human Machine Interface): The GOT can easily display graphics, text, and alarms in addition to switches and lamps. Therefore, the extra value of your entire equipment can be improved
Related links
- Mitsubishi Electric Protective Cover Protective Sheet For Use With HMI GT21 Model
- Mitsubishi Electric Protective Cover Protective Cover For Use With HMI GT27 Series, GT25 Series PLC Mitsubishi PLC
- Mitsubishi Electric Protective Cover Protective Cover For Use With HMI GT25 Series, GT27 Series PLC Mitsubishi PLC
- Mitsubishi Electric Connector Set 1.144A For Use With HMI GOT Mobile
- Mitsubishi Electric GOT2000 Series PLC Programming Software for Use with GT27 Series GOT Series Mobile
- Mitsubishi Electric Memory Card Memory Card For Use With HMI GT21 Model
- Mitsubishi Electric GT21 Series Touch Screen HMI - 7 in 800 x 480 pixel
- Mitsubishi Electric GT25 Series Touch Screen HMI - 12.1 in 800 x 600 pixel
