- RS Stock No.:
- 122-2762
- Mfr. Part No.:
- GT2512-STBD
- Brand:
- Mitsubishi Electric
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,349.55
(exc. GST)
$6,984.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,349.55 |
- RS Stock No.:
- 122-2762
- Mfr. Part No.:
- GT2512-STBD
- Brand:
- Mitsubishi Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GOT2000 HMI SVGA
Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile
Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Note
Backwards compatible with previous generation (GOT1000 series) for a swift transistion
Mitsubishi GOT2000 Series
Specifications
Attribute | Value |
---|---|
Display Type | TFT |
Manufacturer Part No. | GT2512-STBD |
Display Resolution | 800 x 600pixels |
Number of Ports | 7 |
Port Type | 1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 2 x USB Host |
Onboard Memory | 80 MB |
Backlighting | Yes |
Display Size | 12.1 in |
IP Rating | IP2X, IP67F |
Depth | 246mm |
Minimum Operating Temperature | 0°C |
Length | 316mm |
Width | 52mm |
Display Colour | Colour |
Supply Voltage | 24 V dc |
Maximum Operating Temperature | +55°C |
Dimensions | 316 x 52 x 246 mm |
Related links
- Mitsubishi Electric GT27 Series GOT2000 Touch Screen HMI - 10.4...
- Mitsubishi Electric GT27 Series GOT2000 Touch Screen HMI - 15 in,...
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 8.4 in, TFT LCD...
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 12.1 in, TFT LCD...
- Schneider Electric Magelis GTO Touch Screen HMI - 12.1 in, TFT...
- Pro-face GP4000 Series Touch Screen HMI - 12.1 in, TFT LCD...
- Pro-face GP4000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD...
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI -...