RS PRO Anodised Aluminium Spring with a Fixed Pin, Screw Fixing, 67 mm x 55mm x 4.5 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$106.36

(exc. GST)

$117.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$106.36$53.18-
5 - 9$103.75$51.8752%
10 - 39$101.05$50.5254%
40 - 199$97.64$48.828%
200 +$80.35$40.17524%

*price indicative

RS Stock No.:
770-2996
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Product Type

Spring Hinge

Hinge Type

Spring

Length

67mm

Closing Type

Free Swinging

Width

55mm

Thickness

4.5mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Anodised

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

13mm

COO (Country of Origin):
FR

RS PRO Aluminium Spring Hinge Screw, 67 mm x 55 mm x 4.5 mm


If you need a solution to help you install a compact door, lid or window, choose this RS PRO aluminium spring hinge screw. It features an internal spring mechanism that enables the automatic closing and opening of your door and prevents it from slamming shut.

The hinge screw has two pre-drilled holes on each of its leaves, so it's easy to mount. Its fixed pin screw supports heavy loads effectively. The strong anodised aluminium material makes it lightweight yet durable and corrosion-resistant. This makes it a long-lasting choice for use in harsh indoor or outdoor conditions. This product is commonly used in machine tools, metal furniture and internal doors and windows of houses or commercial buildings.

Features and Benefits


  • Free-swinging closing type

  • Screw fixing method

  • Spring hinge type

  • Length of 67 mm

  • Width of 55 mm

  • Thickness of 4.5 mm

  • Aluminium material

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy