Elesa Textured Technopolymer Butt with a Removable Pin Pin, 200 mm x 80mm x 10 mm
- RS Stock No.:
- 781-106
- Mfr. Part No.:
- 197611
- Brand:
- Elesa
Subtotal (1 pack of 4 units)*
$86.92
(exc. GST)
$95.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.92 | $21.73 |
*price indicative
- RS Stock No.:
- 781-106
- Mfr. Part No.:
- 197611
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Material | Technopolymer | |
| Hinge Type | Butt | |
| Length | 200mm | |
| Closing Type | Self-Closing | |
| Width | 80mm | |
| Thickness | 10mm | |
| Pin Style | Removable Pin | |
| Fixing Hole Size | M8 | |
| Finish | Textured | |
| Holes per Leaf | 3 | |
| Corners | Square | |
| Standards/Approvals | RoHS compliant | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Material Technopolymer | ||
Hinge Type Butt | ||
Length 200mm | ||
Closing Type Self-Closing | ||
Width 80mm | ||
Thickness 10mm | ||
Pin Style Removable Pin | ||
Fixing Hole Size M8 | ||
Finish Textured | ||
Holes per Leaf 3 | ||
Corners Square | ||
Standards/Approvals RoHS compliant | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is designed for robust applications, offering high visibility in food and pharmaceutical environments. Its innovative technopolymer construction ensures durability while allowing for effective metal detection in case of contamination.
Made from glass-fibre reinforced polyamide, compliant with FDA standards
Metal Detectable additives enhance safety in sensitive industries
Suitable for maximum rotation angles of up to 270°
Resistance tested for axial, radial, and angled stress under varying load conditions
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 200 mm x 461 mm x 80mm
- Rittal KEL Series 304 Stainless Steel Wall Box IECEx, 200 mm x 300 mm x 80mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.2 mm
- Vikan White Squeegee for Industrial Cleaning
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan Red Squeegee for Industrial Cleaning
- Vikan Pink Squeegee for Industrial Cleaning
- Vikan Green Squeegee for Industrial Cleaning
