Vikan Pink Squeegee, 95 mm x 80mm x 600 mm, for Industrial Cleaning

Subtotal (1 unit)*

$58.46

(exc. GST)

$64.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.46

*price indicative

RS Stock No.:
188-8998
Mfr. Part No.:
71601
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Industrial Cleaning

Product Type

Squeegee

Colour

Pink

Width

80mm

Handle Included

Yes

Depth

600mm

Height

95mm

Standards/Approvals

REACH, EU

RoHS Status: Exempt

COO (Country of Origin):
DK
This ultra-hygienic squeegee combines ultimate hygiene with effective water removal from walls, floors and tables. The angled blade makes it easy to remove water from corners and other difficult-to-reach areas, and the splash guard ensures that liquid does not spill onto the dried surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy