Eaton Metal Hinge Pin, 40 mm x 35mm
- RS Stock No.:
- 258-677
- Mfr. Part No.:
- 284713 XAH180
- Brand:
- Eaton
Subtotal (1 unit)*
$137.53
(exc. GST)
$151.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.53 |
*price indicative
- RS Stock No.:
- 258-677
- Mfr. Part No.:
- 284713 XAH180
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Material | Metal | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Length | 40mm | |
| Standards/Approvals | Contact Manufacturer, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Material Metal | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Length 40mm | ||
Standards/Approvals Contact Manufacturer, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton hinge, 180 degree, is an innovative solution, designed specifically for the Eaton xEnergy Main LV switchgear. This product excels in providing reliable performance and robust operation, making it an essential component in various installation scenarios. Crafted with precision, it ensures smooth functionality while maintaining high standards of safety and reliability. Its compact design enhances versatility, allowing it to fit seamlessly into diverse applications. With a focus on durability, this hinge meets rigorous compliance standards, positioning it as a trusted choice for professionals in the electrical sector.
Engineered for optimal performance in low voltage applications
Constructed from high-quality metal for enhanced durability
Provides a seamless 180-degree movement for operational efficiency
Meets RoHS compliance for environmental safety
Designed to support a variety of enclosure configurations
Facilitates easy installation and maintenance for users
Recognised for its global marketability, ensuring wide accessibility
Related links
- Eaton Metal Hinge Pin, 40 mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5 mm x 35 mm
- Pinet Steel Stainless Steel Flag with a Lift Off Pin, 40 mm x 50 mm x 3 mm
- Pinet Steel Stainless Steel Flag with a Barrel Pin, 40 mm x 30 mm x 3 mm
- RS PRO Stainless Steel (Pin) 40 mm Strut Profile
- RS PRO Plain Steel Taper Dowel Pin 40 mm Long
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 351mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
