RS Better World
Leo Workwear Yellow Velcro Junior Hi Vis Vest Recycled Polyester, XS
- RS Stock No.:
- 286-4220
- Mfr. Part No.:
- CW01-Y-LEO-XS
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$11.24
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4220
- Mfr. Part No.:
- CW01-Y-LEO-XS
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow | |
| Product Type | Junior Hi Vis Vest | |
| Size | XS | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Material | Recycled Polyester | |
| Resistance Features | Hi-Vis | |
| Series | CW01 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Product Type Junior Hi Vis Vest | ||
Size XS | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Recycled Polyester | ||
Resistance Features Hi-Vis | ||
Series CW01 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Neon stars children's waistcoats prioritize safety by ensuring visibility day and night. Made of 100% polyester with royal blue trim, these waistcoats provide a protective and vibrant outer layer for children, helping to keep them safe in various environments.
Velcro fastener
Certified to EN 17353
RS Better World
- RS Stock No. 2864214
- Mfr. Part No. CW01-LM-LEO-XS
Each
$11.24
RS Better World
- RS Stock No. 2864371
- Mfr. Part No. W05-GN-LEO-XS
Each
$13.29
RS Better World
- RS Stock No. 2864217
- Mfr. Part No. CW01-Y-LEO-M
Each
$11.24
- RS Stock No. 0719961
- Mfr. Part No. BWL01-Y-LEO-XS
Each
$62.39
Related links
- Leo Workwear Lime Junior Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, S
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, M
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, XL
- Leo Workwear Yellow Junior Hi Vis Vest 100% Polyester, L
- Leo Workwear Orange XS
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, XS












