RS Better World

Leo Workwear Yellow Zip Hi Vis Vest Polyester, 3XL

Subtotal (1 unit)*

$24.71

(exc. GST)

$27.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4423
Mfr. Part No.:
WL11-Y-LEO-3XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Vest

Colour

Yellow

Size

3XL

Closure Type

Zip

Gender

Women

Material

Polyester

Resistance Features

Hi-Vis

Standards/Approvals

Sizes L-6XL certified to ISO 20471 Class 2, Sizes XS-M certified to ISO 20471 Class 1

Series

Lynmouth

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Women’s Superior Waistcoat is tailored for CLASS 1 women, offering a great fit and practical storage solutions. Made from 100% knitted polyester, it features a contrast trim in grey and includes a stowaway ID pocket. Additionally, it provides a large area for printing both on the front and rear, making it suitable for a wide range of working environments where visibility and functionality are essential.

Zip fastener

Scooped sides allowing pocket access

2 front bellowed multi-functional storage pockets

RS Better World
  • RS Stock No. 2864391
  • Mfr. Part No. W11-Y/BT-LEO-3XL
Each
$23.47
RS Better World
  • RS Stock No. 2718959
  • Mfr. Part No. C496YERXXXL
Each
$21.47
RS Better World
  • RS Stock No. 2706892
  • Mfr. Part No. W11-Y-LEO-L
Each
$25.47
RS Better World
  • RS Stock No. 2864402
  • Mfr. Part No. W11-Y/R-LEO-3XL
Each
$30.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy