- RS Stock No.:
- 271-8959
- Mfr. Part No.:
- C496YERXXXL
- Brand:
- Portwest
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.50
(exc. GST)
$23.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.50 |
- RS Stock No.:
- 271-8959
- Mfr. Part No.:
- C496YERXXXL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Madrid Hi-Vis Half Mesh Executive Vest stay visible and cool in this revolutionary garment when temperature is soaring. The mesh top allows for maximum breathability and airflow, ensuring a cool and comfortable wear.
•Reflective tape for increased visibility
•Phone and pen holder pocket
•D-ring for keys or ID cards
•Phone and pen holder pocket
•D-ring for keys or ID cards
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | 3XL |
Closure Type | Zip |
Gender | Unisex |
Material Properties | Breathable |
Related links
- Portwest Yellow Breathable Hi Vis Vest, M
- Portwest Yellow Breathable Hi Vis Vest, 2XL
- Portwest Yellow Breathable Hi Vis Vest, L
- Portwest Yellow Breathable Hi Vis Vest, XL
- Maxisafe Yellow Breathable, Lightweight, Water Resistant Hi Vis Vest, 3XL
- Maxisafe Yellow Breathable, Lightweight, Water Resistant Hi Vis Vest, XL
- Maxisafe Yellow Breathable, Lightweight, Water Resistant Hi Vis Vest, L
- Maxisafe Yellow Breathable, Lightweight, Water Resistant Hi Vis Vest, 5XL