RS Better World

Leo Workwear Purple Velcro Hi Vis Vest Polyester, 3XL

Subtotal (1 unit)*

$12.54

(exc. GST)

$13.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4374
Mfr. Part No.:
W05-PR-LEO-3XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Vest

Colour

Purple

Size

3XL

Closure Type

Velcro

Gender

Unisex

Material

Polyester

Resistance Features

Hi-Vis

Standards/Approvals

Non-ISO 20471

Series

Pilton

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Pilton single-color reflective waistcoat offers 13 color combinations, making it versatile for representing company brands or various job roles within an organization. It doesn't conform to ISO 20471 standards but is suitable for sporting events or festivals. Made from recycled knitted polyester with grey trim, it provides both sustainability and visibility in various environments.

Velcro fastener

Scooped sides allowing pocket access

2 front bellowed multi-functional storage pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy