RS Better World

Leo Workwear Purple Velcro Hi Vis Vest Recycled Polyester, L

Subtotal (1 unit)*

$15.56

(exc. GST)

$17.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4376
Mfr. Part No.:
W05-PR-LEO-L
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Purple

Product Type

Hi Vis Vest

Size

L

Closure Type

Velcro

Gender

Unisex

Material

Recycled Polyester

Resistance Features

Hi-Vis

Standards/Approvals

No

Series

W05-PR-LEO

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Pilton single-color reflective waistcoat offers 13 color combinations, making it versatile for representing company brands or various job roles within an organization. It doesn't conform to ISO 20471 standards but is suitable for sporting events or festivals. Made from recycled knitted polyester with grey trim, it provides both sustainability and visibility in various environments.

Velcro fastener

Scooped sides allowing pocket access

2 front bellowed multi-functional storage pockets

RS Better World
  • RS Stock No. 2864384
  • Mfr. Part No. W05-SK-LEO-L
Each
$15.06
RS Better World
  • RS Stock No. 2864378
  • Mfr. Part No. W05-PR-LEO-S
Each
$14.48
RS Better World
  • RS Stock No. 2864366
  • Mfr. Part No. W05-GN-LEO-L
Each
$15.63
RS Better World
  • RS Stock No. 2864211
  • Mfr. Part No. CW01-LM-LEO-M
Each
$11.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy