Orbit International Yellow Hi Vis Vest, M
- RS Stock No.:
- 270-7214
- Mfr. Part No.:
- FRHVW03Y-M
- Brand:
- Orbit International
Subtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 112 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $10.81 |
*price indicative
- RS Stock No.:
- 270-7214
- Mfr. Part No.:
- FRHVW03Y-M
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Number of Reflective Bands | 4 | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | No | |
| Series | FRHVW03 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size M | ||
Number of Reflective Bands 4 | ||
Resistance Features Flame Resistant | ||
Standards/Approvals No | ||
Series FRHVW03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Flame retardant Waistcoat is with Velcro front fastening. It has sewn on reflective tape.
•Self fabric binding
Related links
- Orbit International Yellow Hi Vis Vest Polyester, M
- Orbit International Hi Vis Vest, M
- Orbit International Orange Hi Vis Vest, M
- Orbit International Yellow Hi Vis Vest Polyester, S
- Orbit International Yellow Hi Vis Vest 100% Polyester, 3XL
- Orbit International Yellow Hi Vis Vest 100% Polyester, XL
- Orbit International Yellow Hi Vis Vest Polyester, XL
- Orbit International Yellow Hi Vis Vest Polyester, 4XL
