DNC Orange Hook & Loop Hi Vis Vest Polyester, L
- RS Stock No.:
- 249-6107
- Mfr. Part No.:
- 3802 Orange L
- Brand:
- DNC
Subtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.30 |
*price indicative
- RS Stock No.:
- 249-6107
- Mfr. Part No.:
- 3802 Orange L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | L | |
| Closure Type | Hook & Loop | |
| Material | Polyester | |
| Series | 3802 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size L | ||
Closure Type Hook & Loop | ||
Material Polyester | ||
Series 3802 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DNC 3802 series is a HiVis Day/Night cross back safety vests with CSR reflective tape. This vest comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC use premium quality Reflective Tape for the value hi-vis range
Tested for UPF (ultraviolet protection factor)
100% polyester
Related links
- DNC Orange Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 100% Polyester
- DNC Orange Hi Vis Vest 120 GSM 100% Polyester
- DNC Orange Hi Vis Vest 100% Cotton, S/6XL
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane
- DNC Orange Hi Vis Vest Polyvinyl Chloride 200D Polyester
- DNC Orange Hi Vis Vest 100% Polyester, 5XL
