Orbit International FRHVJ03R Orange Hi Vis Jacket, L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-7207
Mfr. Part No.:
FRHVJ03R L
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Hi Vis Jacket

Size

L

Colour

Orange

Outer Material

Polyester

Series

FRHVJ03R

Closure Type

Velcro

Resistance Features

Flame Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Orbit International Flame retardant jerkin is with front Velcro fastening. It is self fabric binding.

•Sewn on reflective tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy