Portwest Orange Hi Vis Vest Polyester, M
- RS Stock No.:
- 259-5729
- Mfr. Part No.:
- S469ORRM
- Brand:
- Portwest
Subtotal (1 unit)*
$65.30
(exc. GST)
$71.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.30 |
*price indicative
- RS Stock No.:
- 259-5729
- Mfr. Part No.:
- S469ORRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | M | |
| Gender | Unisex | |
| Material | Polyester | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471, ANSI/ISEA 107 TYPE R CLASS 2 | |
| Series | S469 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size M | ||
Gender Unisex | ||
Material Polyester | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471, ANSI/ISEA 107 TYPE R CLASS 2 | ||
Series S469 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest reversible bodywarmer traps heat to keep you warm when worn either way. The Hi-Vis side of the garment provides added visibility and safety for the wearer when needed.
Extremely water resistant fabric finish
Quilt lined for thermal insulation
Reflective tape for increased visibility
4 pockets for ample storage
Reversible garment for multi use
Related links
- Portwest Orange Hi Vis Vest Polyester, M
- Portwest Orange Hi Vis Vest Polyester, XL
- Portwest Orange Hi Vis Vest Polyester, L
- Portwest Orange Hi Vis Vest Polyester, S
- Portwest Orange Hi Vis Vest Polyester, 2XL
- Beeswift Orange Hi Vis Vest Polyester, M
- Supertouch Orange Hi Vis Vest Polyester, M
- DNC Orange Hi Vis Vest Polyester, M
