Beeswift Orange Hi Vis Vest Polyester, M
- RS Stock No.:
- 270-7164
- Mfr. Part No.:
- RSV20POR-M
- Brand:
- Beeswift
This image is representative of the product range
Subtotal (1 unit)*
$24.14
(exc. GST)
$26.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.14 |
*price indicative
- RS Stock No.:
- 270-7164
- Mfr. Part No.:
- RSV20POR-M
- Brand:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | M | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Material | Polyester | |
| Standards/Approvals | EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size M | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Material Polyester | ||
Standards/Approvals EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Beeswift Orange Hi Vis Vest Polyester, L
- DNC Orange Hi Vis Vest Polyester, M
- Portwest Orange Hi Vis Vest Polyester, M
- Orbit International Orange Hi Vis Vest Polyester, M
- Leo Workwear Orange Hi Vis Vest Polyester, M
- Orbit International Yellow Hi Vis Vest Polyester, M
- Portwest Yellow Hi Vis Vest Polyester, M
- DNC Orange Hi Vis Vest 100% Polyester, S/6XL
