Portwest Orange Zipper Hi Vis Vest Polyester, M
- RS Stock No.:
- 750-349
- Mfr. Part No.:
- S476ORRM
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$48.55
(exc. GST)
$53.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $48.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 750-349
- Mfr. Part No.:
- S476ORRM
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Reflective Tape | |
| Standards/Approvals | EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only) | |
| Series | Vest-Port | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size M | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Reflective Tape | ||
Standards/Approvals EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only) | ||
Series Vest-Port | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
Portwest Hi-Vis Berlin Executive Vest
Related links
- Portwest Orange Hi Vis Vest Polyester, M
- Portwest Orange Hi Vis Vest Polyester, L
- Portwest Orange Hi Vis Vest Polyester, XL
- Portwest Orange Hi Vis Vest Polyester, S
- Portwest Orange Hi Vis Vest Polyester, 2XL
- Portwest Orange Hi Vis Vest 100% Polyester, M
- Portwest Orange Hi Vis Vest 100% Polyester 3XL
- Beeswift Orange Hi Vis Vest Polyester, M
