RS Better World

Portwest Orange Zip Hi Vis Vest Polyester, S

This image is representative of the product range

Subtotal (1 unit)*

$21.72

(exc. GST)

$23.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-5574
Mfr. Part No.:
S476ORRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Orange

Size

S

Closure Type

Zip

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Resistance Features

Hi-Vis

Standards/Approvals

No

Series

S476

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Berlin Hi-Vis Executive Vest combines the light weight of a waistcoat with the practicality of pockets for those situations when a jacket may be too warm. A clear ID pocket for security passes and cards complements this unique garment.

D-ring for keys or ID cards

Available in sizes from XS to 7XL

Certified to EN ISO 20471 after 50x washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy