DNC Orange Zipper Closure Hi Vis Vest Polyester, S/6XL
- RS Stock No.:
- 249-6191
- Mfr. Part No.:
- 3806 Orange XL
- Brand:
- DNC
Subtotal (1 unit)*
$12.67
(exc. GST)
$13.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.67 |
*price indicative
- RS Stock No.:
- 249-6191
- Mfr. Part No.:
- 3806 Orange XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | S/6XL | |
| Closure Type | Zipper Closure | |
| Material | Polyester | |
| Series | 3806 | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size S/6XL | ||
Closure Type Zipper Closure | ||
Material Polyester | ||
Series 3806 | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II | ||
- COO (Country of Origin):
- CN
The DNC 3806 series is a HiVis daytime side panel safety vests, that comprises clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel and zipper closure. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
100% Polyester
Manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly
Related links
- DNC Orange Hi Vis Vest 100% Polyester, S/6XL
- DNC Yellow Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 100% Polyester, 6XL
- DNC Orange Hi Vis Vest 100% Cotton, S/6XL
- DNC Green Dye Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 100% Polyester
- DNC Orange Hi Vis Vest 190 GSM S/6XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, S/6XL
