Maxisafe RES504 Series, P2 Disposable Respirator Valved 10 Per Pack per Package Moulded

Subtotal (1 box of 10 units)*

$51.27

(exc. GST)

$56.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$51.27$5.127

*price indicative

RS Stock No.:
241-5513
Mfr. Part No.:
RES504
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

AS/NZS 1716:2012

Protection Class

P2

Series

RES504

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Moulded

Yes

COO (Country of Origin):
CN
The Maxisafe P2 moulded respirator with valve fits a wide variety of face profiles. P2 rating offers protection against mechanically and thermally generated particles and suitable for medical, soldering, welding, grinding, sanding and dusty environment.

Exhalation valve provides increased air flow and comfort

Pre-formed nose-bridge minimizes the risk of leaks

Twin straps offer firm comfortable fit

Metal free mask - suitable for food industry

1 Box of 10
$181.05
1 Pack of 10
$145.78
1 Box of 10
$132.45
1 Pack of 10
$236.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy