DNC Orange Zipper Closure Hi Vis Vest Cotton, S/6XL
- RS Stock No.:
- 249-3849
- Mfr. Part No.:
- Orange XL
- Brand:
- DNC
Subtotal (1 unit)*
$33.90
(exc. GST)
$37.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.90 |
*price indicative
- RS Stock No.:
- 249-3849
- Mfr. Part No.:
- Orange XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | S/6XL | |
| Closure Type | Zipper Closure | |
| Material | Cotton | |
| Resistance Features | Anti-Static, Electrical Protection | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size S/6XL | ||
Closure Type Zipper Closure | ||
Material Cotton | ||
Resistance Features Anti-Static, Electrical Protection | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010 | ||
- COO (Country of Origin):
- CN
The DNC 3809 series is a HiVis Day/Night cotton safety vest that comes with clear ID pocket, phone & 2 division pen pockets, two sided elastic ribbing panel. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly
Anti-static
100% Cotton
Electrical Protection
Related links
- DNC Orange Hi Vis Vest 190 GSM S/6XL
- DNC Orange Hi Vis Vest 100% Cotton, S/6XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, S/6XL
- DNC Orange Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 100% Cotton S/6XL
- DNC Yellow Hi Vis Vest 100% Cotton, S/6XL
- DNC Orange Hi Vis Vest 100% Cotton, 6XL
- DNC Orange Hi Vis Vest 100% Polyester
