DNC Green Dye Zipper Closure Front Hi Vis Vest 120 GSM 100% Polyester
- RS Stock No.:
- 249-6010
- Mfr. Part No.:
- 3507 Yellow XS
- Brand:
- DNC
Subtotal (1 unit)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.71 |
*price indicative
- RS Stock No.:
- 249-6010
- Mfr. Part No.:
- 3507 Yellow XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Green Dye | |
| Product Type | Hi Vis Vest | |
| Closure Type | Zipper Closure Front | |
| Material | 120 GSM 100% Polyester | |
| Resistance Features | Safe to Wear Against The Skin | |
| Series | 3507 | |
| Standards/Approvals | AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS4399:1996, Class F AS/NZS1906.4:2010, OEKO-TEX100, Class D/N | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Green Dye | ||
Product Type Hi Vis Vest | ||
Closure Type Zipper Closure Front | ||
Material 120 GSM 100% Polyester | ||
Resistance Features Safe to Wear Against The Skin | ||
Series 3507 | ||
Standards/Approvals AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS4399:1996, Class F AS/NZS1906.4:2010, OEKO-TEX100, Class D/N | ||
- COO (Country of Origin):
- CN
The DNC H791 series is a canvas hat with toggle, this hat is available in XL size.
DNC HiVis garments are manufactured to comply with New Hi Vis standard
CSR Reflective Tape
Tested for UPF (ultraviolet protection factor)
Related links
- DNC Green Dye Hi Vis Vest 120 GSM 100% Polyester
- DNC Orange Hi Vis Vest 120 GSM 100% Polyester
- DNC Green Dye Hi Vis Vest 100% Polyester
- DNC Yellow Hi Vis Vest 120 GSM 100% Polyester
- DNC Green Dye Hi Vis Vest 100% Polyester, S/6XL
- DNC Yellow Hi Vis Vest 100% Polyester
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
