DNC Green Dye Zipper Hi Vis Vest Polyester

Subtotal (1 unit)*

$12.45

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.45

*price indicative

RS Stock No.:
249-6007
Mfr. Part No.:
3507 Yellow S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Green Dye

Product Type

Hi Vis Vest

Closure Type

Zipper

Material

Polyester

Resistance Features

Chemical Resistant, Cut Resistant

Series

Generic R/Tape

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC 3507 series is a HIVIS day/night side panel yellow colour safety vest with generic reflective tape. This safety vest offers clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel to add more comfort for movement with front zipper closure.

DNC HiVis garments are manufactured to comply with New Hi Vis standard

CSR Reflective Tape

Tested for UPF (ultraviolet protection factor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy