DNC Yellow Hook & Loop Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
- RS Stock No.:
- 249-6094
- Mfr. Part No.:
- 3801 Yellow 6XL
- Brand:
- DNC
Subtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.14 |
*price indicative
- RS Stock No.:
- 249-6094
- Mfr. Part No.:
- 3801 Yellow 6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 6XL | |
| Closure Type | Hook & Loop | |
| Material | Fluorescent 120 GSM 100% Polyester | |
| Resistance Features | Hi-Vis | |
| Series | 3801 | |
| Standards/Approvals | New AS/NZS 4602.1:2011 DNC, Class D AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 6XL | ||
Closure Type Hook & Loop | ||
Material Fluorescent 120 GSM 100% Polyester | ||
Resistance Features Hi-Vis | ||
Series 3801 | ||
Standards/Approvals New AS/NZS 4602.1:2011 DNC, Class D AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
The DNC 3801 series is a HiVis daytime safety vest that comes in yellow fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
- RS Stock No. 2496177
- Mfr. Part No. 3805 Yellow 6XL
Each
$9.77
- RS Stock No. 2496167
- Mfr. Part No. 3805 Orange 6XL
Each
$9.77
- RS Stock No. 2496175
- Mfr. Part No. 3805 Yellow 4XL
Each
$9.77
- RS Stock No. 2496165
- Mfr. Part No. 3805 Orange 5XL
Each
$9.77
Related links
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 6XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 5XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 3XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 4XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 4XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 5XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 3XL












