DNC Yellow Loop Fasteners, Front Hook Hi Vis Vest 100% Polyester HiVis Fabric
- RS Stock No.:
- 249-3911
- Mfr. Part No.:
- Yellow 8XL
- Brand:
- DNC
Subtotal (1 unit)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.37 |
*price indicative
- RS Stock No.:
- 249-3911
- Mfr. Part No.:
- Yellow 8XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Closure Type | Loop Fasteners, Front Hook | |
| Material | 100% Polyester HiVis Fabric | |
| Series | 3804 | |
| Standards/Approvals | Oeko-Tex standard 100 class II, New AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Closure Type Loop Fasteners, Front Hook | ||
Material 100% Polyester HiVis Fabric | ||
Series 3804 | ||
Standards/Approvals Oeko-Tex standard 100 class II, New AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
The DNC 3804 series is a day/night safety vest with H-pattern. The vest comes in yellow fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC use premium quality reflective tape for the value hi-vis range
Environmentally friendly
Garments are manufactured to comply with New Hi Vis standard Class N
Related links
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Fluorescent Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric, 5XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric, 4XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric, 3XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric, 6XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Hi Vis Vest 100% Polyester HiVis Fabric
