- RS Stock No.:
- 249-3912
- Mfr. Part No.:
- Yellow XS
- Brand:
- DNC
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$9.77
(exc. GST)
$10.75
(inc. GST)
Units | Per unit |
1 + | $9.77 |
- RS Stock No.:
- 249-3912
- Mfr. Part No.:
- Yellow XS
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3804 series is a day/night safety vest with H-pattern. The vest comes in yellow fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC use premium quality reflective tape for the value hi-vis range
Environmentally friendly
Garments are manufactured to comply with New Hi Vis standard Class N
Environmentally friendly
Garments are manufactured to comply with New Hi Vis standard Class N
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | XS |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |
Related links
- DNC Yellow/Navy Hi Vis Sweatshirt, XS
- Leo Workwear CM01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers, 62 →...
- DNC Yellow Hi-Vis XS
- DNC Orange Hi-Vis XS
- DNC Orange Hi-Vis Hi Vis Vest, XS
- Leo Workwear LL02-Y Yellow Breathable 62 → 68cm Waist Size
- Leo Workwear LL02-O Orange Breathable 62 → 68cm Waist Size
- Leo Workwear CM01-O Orange Hi-Vis Waterproof Hi Vis Trousers, 62 →...