- RS Stock No.:
- 249-6157
- Mfr. Part No.:
- 3804 Yellow 6XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 23/05/2024
Price (ex. GST) Each
$9.55
(exc. GST)
$10.51
(inc. GST)
Units | Per unit |
1 + | $9.55 |
- RS Stock No.:
- 249-6157
- Mfr. Part No.:
- 3804 Yellow 6XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3804 series is a HiVis Day/Night Safety vests with H-Pattern, this vest comes in yellow fluorescent 120gsm, 100% Polyester HiVis fabric, front hook and loop fasteners closure with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Manufactured to comply with New Hi Vis standard Class N
DNC use premium quality reflective tape for the value hi-vis range
Environmentally Friendly
DNC use premium quality reflective tape for the value hi-vis range
Environmentally Friendly
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | 6XL |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |
Related links
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 6XL Waist Size
- DNC Yellow Hi-Vis Hi Vis Vest, 5XL
- DNC Yellow Hi-Vis Hi Vis Vest, 3XL
- DNC Yellow Hi-Vis Hi Vis Vest, XXL
- DNC Yellow Hi-Vis Hi Vis Vest, 4XL
- DNC Orange Hi-Vis Hi Vis Vest, 6XL
- DNC Yellow Hi-Vis Hi Vis Vest, S
- DNC 3873 Yellow Unisex Hi Vis Jacket, 6XL