DNC Orange Zipper Closure Hi Vis Vest 100% Cotton, 190 GSM, S/6XL
- RS Stock No.:
- 249-6243
- Mfr. Part No.:
- 3810 Orange 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$41.83
(exc. GST)
$46.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.83 |
*price indicative
- RS Stock No.:
- 249-6243
- Mfr. Part No.:
- 3810 Orange 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | S/6XL | |
| Closure Type | Zipper Closure | |
| Material | 100% Cotton, 190 GSM | |
| Resistance Features | Anti-Static, Electrical Protection | |
| Series | 3810 | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size S/6XL | ||
Closure Type Zipper Closure | ||
Material 100% Cotton, 190 GSM | ||
Resistance Features Anti-Static, Electrical Protection | ||
Series 3810 | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991 | ||
- COO (Country of Origin):
- CN
The DNC 3810 series is a HiVis Day/Night cross back safety vest, this vest is 100% cotton and has clear ID pocket, phone & 2 division pen pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly
Anti-static
100% Cotton
Related links
- DNC Orange Hi Vis Vest 100% Cotton S/6XL
- DNC Orange Hi Vis Vest 190 GSM S/6XL
- DNC Orange Hi Vis Vest 100% Cotton, S/6XL
- DNC Yellow Hi Vis Vest 100% Cotton S/6XL
- DNC Orange Hi Vis Vest 100% Cotton 4XL
- DNC Orange Hi Vis Vest 100% Cotton, 6XL
- DNC Orange Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, S/6XL
