DNC Orange Zipper Hi Vis Vest Cotton, 6XL
- RS Stock No.:
- 249-6232
- Mfr. Part No.:
- 3809 Orange 6XL
- Brand:
- DNC
Subtotal (1 unit)*
$31.59
(exc. GST)
$34.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.59 |
*price indicative
- RS Stock No.:
- 249-6232
- Mfr. Part No.:
- 3809 Orange 6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | 6XL | |
| Closure Type | Zipper | |
| Material | Cotton | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | AS/NZS1906.4:2010, BS5958.2-1991, AS/NZS4399:1996, Class F, Oeko-Tex Standard 100, AS/NZS 4602.1:2011 | |
| Series | 3809 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size 6XL | ||
Closure Type Zipper | ||
Material Cotton | ||
Resistance Features Hi-Vis | ||
Standards/Approvals AS/NZS1906.4:2010, BS5958.2-1991, AS/NZS4399:1996, Class F, Oeko-Tex Standard 100, AS/NZS 4602.1:2011 | ||
Series 3809 | ||
- COO (Country of Origin):
- CN
The DNC 3809 series is a HiVis Day/Night cotton safety vest that comes with clear ID pocket, phone & 2 division pen pockets, two sided elastic ribbing panel. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly
Anti-static
100% Cotton
Electrical Protection
Related links
- DNC Orange Hi Vis Vest 100% Cotton, 6XL
- DNC Yellow Hi Vis Vest 100% Cotton, 6XL
- DNC Orange Hi Vis Vest 100% Cotton, 5XL
- DNC Orange Hi Vis Vest 190 GSM S/6XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 6XL
- DNC Orange Hi Vis Vest 100% Cotton, S/6XL
- DNC Orange Hi Vis Vest 100% Polyester, 6XL
- DNC Orange Hi Vis Vest 100% Cotton S/6XL
