DNC Orange Zipper Hi Vis Vest Polyester, 4XL
- RS Stock No.:
- 249-3689
- Mfr. Part No.:
- 3994 Orange/Navy 4XL
- Brand:
- DNC
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 249-3689
- Mfr. Part No.:
- 3994 Orange/Navy 4XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | 4XL | |
| Closure Type | Zipper | |
| Material | Polyester | |
| Resistance Features | Hi-Vis, Waterproof | |
| Standards/Approvals | Class F AS/NZS1906.4:2010, Class D/N, AS/NZS 4602.1:2011 | |
| Series | 3994 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size 4XL | ||
Closure Type Zipper | ||
Material Polyester | ||
Resistance Features Hi-Vis, Waterproof | ||
Standards/Approvals Class F AS/NZS1906.4:2010, Class D/N, AS/NZS 4602.1:2011 | ||
Series 3994 | ||
- COO (Country of Origin):
- CN
The DNC 3994 series is a HiVis Day/Night 4 in 1 zip off, sleeve reversible vest, this vest is made of 200D polyester/PVC, seam-sealed and waterproof shell. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
HiVis garments are manufactured to comply with New Hi Vis standard Class F
100% water proof
Related links
- DNC Orange Hi Vis Vest 100% Polyester, 4XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane, 4XL
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 4XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, 4XL
- DNC Orange Hi Vis Vest 100% Polyester Polar Fleece 200D Polyester
- DNC Orange Hi Vis Vest Polyvinyl Chloride 200D Polyester, 3XL
- DNC Orange Hi Vis Vest Polyvinyl Chloride 200D Polyester
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 6XL
