DNC Orange Zipper Hi Vis Vest 200D Polyester, 100% Polyester Polar Fleece, Polyvinyl Chloride, 6XL

Subtotal (1 unit)*

$49.37

(exc. GST)

$54.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.37

*price indicative

RS Stock No.:
249-3692
Mfr. Part No.:
3994 Orange/Navy 6XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Vest

Colour

Orange

Size

6XL

Closure Type

Zipper

Material

200D Polyester, 100% Polyester Polar Fleece, Polyvinyl Chloride

Resistance Features

Waterproof, Hi-Vis

Series

3994

Standards/Approvals

AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, AS/NZS4399:1996, AS/NZS 4602.1:2011, Class D/N

COO (Country of Origin):
CN
The DNC 3994 series is a HiVis Day/Night 4 in 1 zip off, sleeve reversible vest, this vest is made of 200D polyester/PVC, seam-sealed and waterproof shell. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

HiVis garments are manufactured to comply with New Hi Vis standard Class F

100% water proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy