- RS Stock No.:
- 249-6316
- Mfr. Part No.:
- 3865 Orange/Navy 4XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 15/07/2024
Price (ex. GST) Each
$55.16
(exc. GST)
$60.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.16 |
- RS Stock No.:
- 249-6316
- Mfr. Part No.:
- 3865 Orange/Navy 4XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3865 series is a HiVis 300D breathable polyester/PU reversible vest with 3M reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use 3M Reflective tape
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use 3M Reflective tape
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | 4XL |
Closure Type | Zipper |
Material Properties | Hi-Vis |