DNC Orange Zipper Hi Vis Vest 200D Polyester/Polyvinyl Chloride

Subtotal (1 unit)*

$51.26

(exc. GST)

$56.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.26

*price indicative

RS Stock No.:
249-3685
Mfr. Part No.:
3990 Orange/Navy XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Vest

Colour

Orange

Closure Type

Zipper

Material

200D Polyester/Polyvinyl Chloride

Resistance Features

Water Resistant

Standards/Approvals

Class D/N, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, New Hi Vis standard Class F AS/NZS1906.4:2010, AS/NZS4399:1996

Series

3990

COO (Country of Origin):
CN
The DNC 3990 series is a HiVis 4 in 1 Zip off sleeve revisable vest, this vest have ’X’ mark on back with additional tape on tail. The vest is made of 200D Polyester/PVC , seam-sealed waterproof shell. All DNCgarment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Garments are tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New Hi Vis standard Class F

DNC use premium quality Reflective Tape

100% waterproof

  • RS Stock No. 2493681
  • Mfr. Part No. 3990 Orange/Navy L
Each
$51.26
  • RS Stock No. 2493686
  • Mfr. Part No. 3990 Orange/Navy XS
Each
$51.26
  • RS Stock No. 2493675
  • Mfr. Part No. 3990 Orange/Navy 2XL
Each
$51.26
  • RS Stock No. 2493677
  • Mfr. Part No. 3990 Orange/Navy 4XL
Each
$51.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy