Maxisafe Yellow Velcro Hi Vis Vest, XL
- RS Stock No.:
- 241-5536
- Mfr. Part No.:
- SVF603-XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$10.85
(exc. GST)
$11.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.85 |
*price indicative
- RS Stock No.:
- 241-5536
- Mfr. Part No.:
- SVF603-XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Resistance Features | Breathable, Water Resistant, Lightweight | |
| Series | SVF603 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Resistance Features Breathable, Water Resistant, Lightweight | ||
Series SVF603 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Maxisafe Hi-Vis reflective yellow safety vest for day use or day and night use. This safety vest comply to AS/NZS 4602. It has quality Velcro seals on both the day and day/night reflective tape and on non reflective vests. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.
Extra-large(XL) size reflective yellow vest
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602 Day/Night Use
With H pattern reflective tape Class D/N
Velcro closure
