Maxisafe Yellow Velcro Hi Vis Vest, M

Subtotal (1 unit)*

$32.72

(exc. GST)

$35.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.72

*price indicative

RS Stock No.:
241-5534
Mfr. Part No.:
SVF603-M
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Colour

Yellow

Product Type

Hi Vis Vest

Size

M

Closure Type

Velcro

Gender

Unisex

Resistance Features

Water Resistant, Lightweight, Breathable

Series

SVF603

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Maxisafe Hi-Vis reflective yellow safety vest for day use or day and night use. This safety vest comply to AS/NZS 4602. It has quality Velcro seals on both the day and day/night reflective tape and on non reflective vests. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.

Medium size reflective yellow vest

Cool, breathable and lightweight fabric

Complies with AS/NZS 4602 Day/Night Use

With H pattern reflective tape Class D/N

Velcro closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy