PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, 2XL
- RS Stock No.:
- 287-5898
- Mfr. Part No.:
- PR502-R-2XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$215.99
(exc. GST)
$237.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.99 |
*price indicative
- RS Stock No.:
- 287-5898
- Mfr. Part No.:
- PR502-R-2XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Fleece Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Soft Touch Polyester Micro Fibre | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | PR502 | |
| Closure Type | Full Length YKK 2-Way Zip Concealed by Double Velcro Storm Flap | |
| Resistance Features | Water Resistant, Neoprene Inner Cuff | |
| Standards/Approvals | EN343:2019 Class 4:1, RIS-3279, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Fleece Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Soft Touch Polyester Micro Fibre | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series PR502 | ||
Closure Type Full Length YKK 2-Way Zip Concealed by Double Velcro Storm Flap | ||
Resistance Features Water Resistant, Neoprene Inner Cuff | ||
Standards/Approvals EN343:2019 Class 4:1, RIS-3279, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Padded Storm Coat features a full length YKK 2 way zip concealed by a double Velcro storm flap. The waterproof zip pocket on the right chest offers convenient storage for your mobile phone, keeping it dry and accessible. With external bellowed pockets and separate hand warmer pockets. The wrap around adjustable storm cuffs ensure a superior fit, enhancing comfort and protection.
Sew on reflective tape
Internal chest pocket
Underarm ventilation
Lined arctic hood with draw cord
Related links
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, L
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, 3XL
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, S
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, M
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, 4XL
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, XL
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 2XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 2XL
