PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, S
- RS Stock No.:
- 287-5855
- Mfr. Part No.:
- P533-R-S
- Brand:
- PULSAR
Subtotal (1 unit)*
$199.58
(exc. GST)
$219.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.58 |
*price indicative
- RS Stock No.:
- 287-5855
- Mfr. Part No.:
- P533-R-S
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | S | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 100% Recycled Polyester with Polyurethane Coated | |
| Series | P533 | |
| Resistance Features | Water Resistant | |
| Closure Type | Full Length YKK Zip Concealed by Double Velcro Storm Flap | |
| Standards/Approvals | RIS-3279 Rail Standard (PR515 Only), EN343 Class 4:3, EN ISO 20471 Class 3, RAILWAY GROUP STANDARD RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Bomber Jacket | ||
Size S | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 100% Recycled Polyester with Polyurethane Coated | ||
Series P533 | ||
Resistance Features Water Resistant | ||
Closure Type Full Length YKK Zip Concealed by Double Velcro Storm Flap | ||
Standards/Approvals RIS-3279 Rail Standard (PR515 Only), EN343 Class 4:3, EN ISO 20471 Class 3, RAILWAY GROUP STANDARD RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Bomber Jacket boasting a full length YKK zip concealed by a double Velcro storm flap, it ensures secure closure and protection from the elements. The jacket features a waterproof zip pocket on the right chest, ideal for safeguarding your mobile device. Additionally, external bellowed pockets with separate hand warmer pockets.
Detachable by zip
Underarm ventilation
Sew on reflective tape
Lined arctic hood with draw cord
Micro fleece collar for increased comfort
Related links
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 3XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 2XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, L
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 5XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 4XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, M
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 6XL
