PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 6XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-5852
Mfr. Part No.:
P533-6XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

6XL

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Mesh

Outer Material

100% Recycled Polyester with Polyurethane Coated

Series

P533

Resistance Features

Water Resistant

Closure Type

Full Length YKK Zip Concealed by Double Velcro Storm Flap

Standards/Approvals

EN343 Class 4:3, EN ISO 20471 Class 3, RIS-3279, RIS-3279 (PR515 Only)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Bomber Jacket boasting a full length YKK zip concealed by a double Velcro storm flap, it ensures secure closure and protection from the elements. The jacket features a waterproof zip pocket on the right chest, ideal for safeguarding your mobile device. Additionally, external bellowed pockets with separate hand warmer pockets.

Detachable by zip

Underarm ventilation

Sew on reflective tape

Lined arctic hood with draw cord

Micro fleece collar for increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy